+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS2-12-R

Inductor: common mode; SMD; 915uH; 670mA; 11.43x11.43x6mm; 330mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-12-R
TME Symbol:
CMS2-12-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
915µH
Operating current
0.67A
Body dimensions
11.43x11.43x6mm
Coil resistance
330mΩ
Capacitance
4.9pF
Operating temperature
-40...160°C
Gross weight1.304 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-12-R
0 in TME stock
Net price for quantities from 800 pcs - 1.29 USDGross price for quantities from 800 pcs - 1.29 USD
Net price for quantities from 1600 pcs - 1.23 USDGross price for quantities from 1600 pcs - 1.23 USD
Net price for quantities from 2400 pcs - 1.19 USDGross price for quantities from 2400 pcs - 1.19 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.