+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS3-13-R

Inductor: common mode; SMD; 1.03mH; 880mA; 13.97x13.97x6mm; 210mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-13-R
TME Symbol:
CMS3-13-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
1.03mH
Operating current
0.88A
Body dimensions
13.97x13.97x6mm
Coil resistance
210mΩ
Capacitance
5.55pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-13-R
0 in TME stock
Net price for quantities from 600 pcs - 3.05 USDGross price for quantities from 600 pcs - 3.05 USD
Net price for quantities from 15000 pcs - 2.56 USDGross price for quantities from 15000 pcs - 2.56 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.