+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS3-4-R

Inductor: common mode; SMD; 88uH; 3.95A; 13.97x13.97x6mm; 10mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-4-R
TME Symbol:
CMS3-4-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
88µH
Operating current
3.95A
Body dimensions
13.97x13.97x6mm
Coil resistance
10mΩ
Capacitance
3.5pF
Operating temperature
-40...160°C
Gross weight1.608 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-4-R
315 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 600 pcs - 2.57 USDGross price for quantities from 600 pcs - 2.57 USD
Net price for quantities from 3000 pcs - 2.41 USDGross price for quantities from 3000 pcs - 2.41 USD
Net price for quantities from 15000 pcs - 2.25 USDGross price for quantities from 15000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 600 pcs