+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS3-6-R

Inductor: common mode; SMD; 217uH; 2.85A; 13.97x13.97x6mm; 20mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-6-R
TME Symbol:
CMS3-6-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
217µH
Operating current
2.85A
Body dimensions
13.97x13.97x6mm
Coil resistance
20mΩ
Capacitance
3.9pF
Operating temperature
-40...160°C
Gross weight1.448 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-6-R
397 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 125 pcs - 3.37 USDGross price for quantities from 125 pcs - 3.37 USD
Net price for quantities from 250 pcs - 3.21 USDGross price for quantities from 250 pcs - 3.21 USD
Net price for quantities from 600 pcs - 3.02 USDGross price for quantities from 600 pcs - 3.02 USD
Net price for quantities from 1200 pcs - 2.89 USDGross price for quantities from 1200 pcs - 2.89 USD
Net price for quantities from 1800 pcs - 2.83 USDGross price for quantities from 1800 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs