+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS3-8-R

Inductor: common mode; SMD; 350uH; 2A; 13.97x13.97x6mm; 40mΩ; 4.4pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-8-R
TME Symbol:
CMS3-8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
350µH
Operating current
2A
Body dimensions
13.97x13.97x6mm
Coil resistance
40mΩ
Capacitance
4.4pF
Operating temperature
-40...160°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-8-R
0 in TME stock
Net price for quantities from 600 pcs - 2.92 USDGross price for quantities from 600 pcs - 2.92 USD
Net price for quantities from 1800 pcs - 2.77 USDGross price for quantities from 1800 pcs - 2.77 USD
Net price for quantities from 15000 pcs - 2.56 USDGross price for quantities from 15000 pcs - 2.56 USD
No. of pieces (Multiplicity: 600)