+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMSB12-2S-D300

Cable tie; L: 191mm; black; polyamide; Ømax: 48mm; Pan-Ty®


Manufacturer: PANDUIT

Manufacturer part number:
CMSB12-2S-D300
TME Symbol:
CMSB122SD300-PAN-0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
Standard
Length
191mm
Colour
black
Tie material
polyamide
Loop diameter max
48mm
Manufacturer series
Pan-Ty®
Plating material
zinc
Gross weight2.1 g
See other products in this category: Cable Ties PANDUIT
*
CMSB12-2S-D300
Product withdrawn from the offer
Use the specification table below to search for similar products