+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMSHF 06

Connector: HDC; contact insert; female; CMSH; PIN: 6; 16A; 600V; 6+PE

Manufacturer: ILME

Manufacturer part number:
CMSHF 06
TME Symbol:
CMSHF06

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CMSH
Number of pins
6
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 77.27
Electrical mounting
spring clamp SQUICH®
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight76 g
Certificates
EAN code8015747213943
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CMSHF 06
0 in TME stock
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 13.62 USD
Net price for quantities from 30 pcs - 11.52 USDGross price for quantities from 30 pcs - 11.52 USD
Net price for quantities from 120 pcs - 9.96 USDGross price for quantities from 120 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)