+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CN14AC2

Cable: for sensors/automation; PIN: 4; CN-14A; Len: 2m; PM-65; PVC


Manufacturer: PANASONIC

Manufacturer part number:
CN14AC2
TME Symbol:
CN-14A-C2

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
CN-14A
Cable length
2m
Manufacturer series
PM-65
Wire insulation material
PVC
Cable external diameter
3.7mm
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Related items
DP101A, DP-101A-E-P, DP-101A-M-P, DP-101A-N-P, DP-101-E-P, DP-101-M-P, DP-101-N-P, DP-102A-E-P, DP-102A-M-P, DP-102A-N-P, DP-102-E-P, DP-102-M-P, DP-102-N-P, PM-F65, PM-F65-P, PM-K65, PM-K65-P, PM-L65, PM-L65-P, PM-R65, PM-R65-P, PM-T65, PM-T65-P, PM-Y65, PM-Y65-P
Gross weight51.3 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
See other products from this series.:
*
CN14AC2
13 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs