+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELPOD | |
Type of potentiometer | mounting | |
Resistance | 680Ω | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 1W | |
Tolerance | ±20% | |
Characteristics | linear | |
Manufacturer series | CN-15 | |
Potentiometer standard | 15mm | |
Max. operating voltage | 0.25kV | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 10x15mm |