+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CN-72-C2

Cable: for sensors; 2m; automatics; 0.2mm2; photoelectric


Manufacturer: PANASONIC

Manufacturer part number:
CN-72-C2
TME Symbol:
CN-72-C2

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors
Cable length
2m
Application of connection lead
automatics
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Leads
leads x2
Gross weight34 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-72-C2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
Net price for quantities from 10 pcs - 13.42 USDGross price for quantities from 10 pcs - 13.42 USD