+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | for DIN rail mounting | |
Dimension Y | 109mm | |
Dimension X | 100mm | |
Dimension Z | 75mm | |
Enclosure material | ABS | |
Body colour | grey | |
Manufacturer series | CN | |
Mounting | DIN TS35 | |
IP rating | IP20 |