+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | IRIS | |
Application - series/manufacturer | Duris S10, LED CREE, LED LUMINUS, LED NICHIA, LED OSRAM, XHP35 HD, XHP35 HI | |
Related items | MHD-E/G, NV9W149AM, SST-90, XHP50, XHP70 | |
Viewing angle | 11...19° | |
Mounting | glue | |
Body colour | black | |
Height | 28.1mm | |
Diameter | 38mm |