+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CN2011024

Contactor: 2-pole installation; 20A; 24VAC,24VDC; NC + NO; CN20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CN2011024
TME Symbol:
CN2011024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
2-pole installation
Max. operating current
20A
Control voltage
24V AC, 24V DC
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Manufacturer series
CN20
Leads
screw terminals
Gross weight129.59 g
Certificates
EAN code8013975143728
See other products in this category: Contactors -Installation Modular LOVATO ELECTRIC,
See other products from this series.:
*
CN2011024
5 in TME stock
Net price for quantities from 1 pcs - 38.04 USDGross price for quantities from 1 pcs - 38.04 USD
Net price for quantities from 5 pcs - 35.88 USDGross price for quantities from 5 pcs - 35.88 USD
Net price for quantities from 10 pcs - 33.72 USDGross price for quantities from 10 pcs - 33.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs