+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CN3211024

Contactor: 2-pole installation; 32A; 24VAC,24VDC; NC + NO; CN32


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CN3211024
TME Symbol:
CN3211024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
2-pole installation
Max. operating current
32A
Control voltage
24V AC, 24V DC
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Manufacturer series
CN32
Leads
screw terminals
Gross weight133.54 g
Certificates
EAN code8013975218136
See other products in this category: Contactors -Installation Modular LOVATO ELECTRIC,
See other products from this series.:
*
CN3211024
0 in TME stock
Net price for quantities from 1 pcs - 45.79 USDGross price for quantities from 1 pcs - 45.79 USD
Net price for quantities from 10 pcs - 42.93 USDGross price for quantities from 10 pcs - 42.93 USD
Net price for quantities from 20 pcs - 40.06 USDGross price for quantities from 20 pcs - 40.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs