+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of thyristor | thyristor | |
Max. off-state voltage | 2.2kV | |
Load current | 30A | |
Gate current | 250mA | |
Case | ISOPLUS i4-pac™ x024c | |
Mounting | THT | |
Max. forward impulse current | 200A | |
Features of semiconductor devices | phase control thyristor (PCT) |