+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNB2011012

Relay: installation; bistable,impulse; NC + NO; Ucoil: 12VAC; CNB


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CNB2011012
TME Symbol:
CNB2011012

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Coil voltage
12V AC
Mounting
for DIN rail mounting
Manufacturer series
CNB
Max. operating current
20A
IP rating
IP20
Leads
screw terminals
Gross weight135 g
Certificates
EAN code8013975242704
See other products in this category: Installation Relays LOVATO ELECTRIC,
See other products from this series.:
*
CNB2011012
0 in TME stock
Net price for quantities from 1 pcs - 40.02 USDGross price for quantities from 1 pcs - 40.02 USD
Net price for quantities from 8 pcs - 37.53 USDGross price for quantities from 8 pcs - 37.53 USD
Net price for quantities from 16 pcs - 35.02 USDGross price for quantities from 16 pcs - 35.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.