+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | NO x4 | |
Coil voltage | 12V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | CNB | |
Max. operating current | 32A | |
IP rating | IP20 | |
Leads | screw terminals |