+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNB3220024

Relay: installation; bistable,impulse; NO x2; Ucoil: 24VAC; CNB


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CNB3220024
TME Symbol:
CNB3220024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
24V AC
Mounting
for DIN rail mounting
Manufacturer series
CNB
Max. operating current
32A
IP rating
IP20
Leads
screw terminals
Gross weight135 g
Certificates
EAN code8013975242780
See other products in this category: Installation Relays LOVATO ELECTRIC,
See other products from this series.:
*
CNB3220024
0 in TME stock
Net price for quantities from 1 pcs - 44.20 USDGross price for quantities from 1 pcs - 44.20 USD
Net price for quantities from 8 pcs - 41.44 USDGross price for quantities from 8 pcs - 41.44 USD
Net price for quantities from 16 pcs - 38.95 USDGross price for quantities from 16 pcs - 38.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.