+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNE60E2200TZ-TUB

Thyristor: standard; 2.2kV; Ifmax: 94A; 60A; Igt: 80mA; SMD; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CNE60E2200TZ-TUB
TME Symbol:
CNE60E2200TZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
2.2kV
Max. load current
94A
Load current
60A
Gate current
80mA
Case
D3PAK, TO268AA
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CNE60E2200TZ-TUB
0 in TME stock
Net price for quantities from 30 pcs - 27.18 USDGross price for quantities from 30 pcs - 27.18 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.