+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNS020-10MP

Resistor: thin film; 10MΩ; THT; 500mW; ±0.02%; 8.38x2.54x6.62mm

NEW

Manufacturer: VISHAY

Manufacturer part number:
CNS020-10MP
TME Symbol:
CNS020-10MP

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
10MΩ
Mounting
THT
Power
0.5W
Tolerance
±0.02%
Body dimensions
8.38x2.54x6.62mm
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Gross weight0.183 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CNS020-10MP
1 in TME stock
Net price for quantities from 1 pcs - 78.05 USDGross price for quantities from 1 pcs - 78.05 USD
Net price for quantities from 10 pcs - 65.51 USDGross price for quantities from 10 pcs - 65.51 USD
Net price for quantities from 25 pcs - 61.63 USDGross price for quantities from 25 pcs - 61.63 USD
Net price for quantities from 50 pcs - 58.96 USDGross price for quantities from 50 pcs - 58.96 USD
Net price for quantities from 100 pcs - 56.51 USDGross price for quantities from 100 pcs - 56.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.