+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNS020-2MP

Resistor: thin film; 2MΩ; THT; 500mW; ±0.02%; 6.62x8.38x2.54mm

Manufacturer: VISHAY

Manufacturer part number:
CNS020-2MP
TME Symbol:
CNS020-2MP

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
2MΩ
Mounting
THT
Power
0.5W
Tolerance
±0.02%
Max. operating voltage
300V
Body dimensions
6.62x8.38x2.54mm
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Gross weight10 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CNS020-2MP
0 in TME stock
Net price for quantities from 1 pcs - 63.59 USDGross price for quantities from 1 pcs - 63.59 USD
Net price for quantities from 10 pcs - 53.22 USDGross price for quantities from 10 pcs - 53.22 USD
Net price for quantities from 25 pcs - 49.95 USDGross price for quantities from 25 pcs - 49.95 USD
Net price for quantities from 50 pcs - 47.79 USDGross price for quantities from 50 pcs - 47.79 USD
Net price for quantities from 100 pcs - 45.87 USDGross price for quantities from 100 pcs - 45.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.