+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNU-03

Fuse holder; 11mm; 30A; THT; Leads: for soldering; 500V; -50÷145°C


Manufacturer: OPTIFUSE

Manufacturer part number:
CNU-03
TME Symbol:
CNU-03

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
11mm
Maximum current
30A
Mounting
THT
Leads
for soldering
Rated voltage
0.5kV
Operating temperature
-50...145°C
Gross weight1.427 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
CNU-03
198 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 20 pcs - 3.04 USDGross price for quantities from 20 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 200 pcs - 2.40 USDGross price for quantities from 200 pcs - 2.40 USD