+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | enlarger of threads for glands | |
Kind of thread | metric | |
Internal thread | M20 | |
External thread | M16 | |
Body material | brass | |
Plating material | nickel | |
Manufacturer series | HelaGuard CNV | |
Thread pitch | 1.5 | |
Operating temperature | -100...300°C |