+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-51022

Thread adapter; PG16; M20; brass; Plating: nickel; HelaGuard CNV


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-51022
TME Symbol:
CNV-M20-PG16-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
thread adapter
Internal thread
PG16
External thread
M20
Body material
brass
Plating material
nickel
Manufacturer series
HelaGuard CNV
Operating temperature
-100...300°C
Gross weight240 g
Certificates
EAN code4031026320601
See other products in this category: Reduction of Threads for Glands HELLERMANNTYTON,
See other products from this series.:
*
166-51022
0 in TME stock
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 50 pcs - 8.92 USDGross price for quantities from 50 pcs - 8.92 USD
Net price for quantities from 150 pcs - 7.84 USDGross price for quantities from 150 pcs - 7.84 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.