+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50905

Thread adapter; M16; PG16; brass; Plating: nickel; HelaGuard CNV

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50905
TME Symbol:
CNV-PG16-M16-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
thread adapter
Internal thread
M16
External thread
PG16
Body material
brass
Plating material
nickel
Manufacturer series
HelaGuard CNV
Operating temperature
-100...300°C
Gross weight25.36 g
Certificates
EAN code4031026320113
See other products in this category: Reduction of Threads for Glands HELLERMANNTYTON,
See other products from this series.:
*
166-50905
10 in TME stock
Net price for quantities from 10 pcs - 11.99 USDGross price for quantities from 10 pcs - 11.99 USD
Net price for quantities from 50 pcs - 11.00 USDGross price for quantities from 50 pcs - 11.00 USD
Net price for quantities from 150 pcs - 9.66 USDGross price for quantities from 150 pcs - 9.66 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs