+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-50913

Thread adapter; M20; PG29; brass; Plating: nickel; HelaGuard CNV


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50913
TME Symbol:
CNV-PG29-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
thread adapter
Internal thread
M20
External thread
PG29
Body material
brass
Plating material
nickel
Manufacturer series
HelaGuard CNV
Operating temperature
-100...300°C
Gross weight1.01 kg
Certificates
EAN code4031026320199
See other products in this category: Reduction of Threads for Glands HELLERMANNTYTON,
See other products from this series.:
*
166-50913
0 in TME stock
Net price for quantities from 2 pcs - 24.24 USDGross price for quantities from 2 pcs - 24.24 USD
Net price for quantities from 10 pcs - 22.23 USDGross price for quantities from 10 pcs - 22.23 USD
Net price for quantities from 30 pcs - 19.67 USDGross price for quantities from 30 pcs - 19.67 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.