+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-51014

Enlarger of threads for glands; Thread: PG; PG11; PG9; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-51014
TME Symbol:
CNV-PG9-PG11-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
enlarger of threads for glands
Kind of thread
PG
Internal thread
PG11
External thread
PG9
Body material
brass
Plating material
nickel
Manufacturer series
HelaGuard CNV
Operating temperature
-100...300°C
Gross weight13.5 g
Certificates
EAN code4031026320526
See other products in this category: Reduction of Threads for Glands HELLERMANNTYTON,
See other products from this series.:
*
166-51014
20 in TME stock
Net price for quantities from 10 pcs - 7.49 USDGross price for quantities from 10 pcs - 7.49 USD
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
Net price for quantities from 150 pcs - 6.03 USDGross price for quantities from 150 pcs - 6.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs