+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY17-2-L

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP6


Manufacturer: LITEON

Manufacturer part number:
CNY17-2-L
TME Symbol:
CNY17-2-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
63-125%@10mA
Collector-emitter voltage
70V
Case
DIP6
Turn-on time
5µs
Turn-off time
5µs
Max. off-state voltage
6V
Manufacturer series
CNY17-2
Gross weight0.357 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
CNY17-2-L
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 65 pcs - 0.13 USDGross price for quantities from 65 pcs - 0.13 USD
Net price for quantities from 130 pcs - 0.12 USDGross price for quantities from 130 pcs - 0.12 USD
Net price for quantities from 260 pcs - 0.11 USDGross price for quantities from 260 pcs - 0.11 USD
Net price for quantities from 520 pcs - 0.11 USDGross price for quantities from 520 pcs - 0.11 USD
Net price for quantities from 1040 pcs - 0.11 USDGross price for quantities from 1040 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcsCardboard = 1 040 pcs