+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 6.3-12.5%@10mA | |
Collector-emitter voltage | 70V | |
Case | DIP6 | |
Conform to the norm | VDE | |
Turn-on time | 3µs | |
Turn-off time | 2.3µs | |
Max. off-state voltage | 6V | |
Collector current | 50mA | |
Kind of package | tube | |
Number of pins | 6 | |
Manufacturer series | CNY17-2 |