+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY17-3S

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V


Manufacturer: LITEON

Manufacturer part number:
CNY17-3S
TME Symbol:
CNY17-3S

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100-200%@10mA
Collector-emitter voltage
70V
Case
Gull wing 6
Turn-on time
5µs
Turn-off time
5µs
Max. off-state voltage
6V
Manufacturer series
CNY17-3
Gross weight0.35 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
CNY17-3S
0 in TME stock
No. of pieces (Multiplicity: 65)
Minimum order quantity: 4 160.
Multiplicity: 65.
Product for special order
Packaging method by the manufacturerTube = 65 pcsCardboard = 1 040 pcs