+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY17-3X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
CNY17-3X
TME Symbol:
CNY17-3X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100-200%@10mA
Collector-emitter voltage
70V
Case
DIP6
Conform to the norm
VDE
Turn-on time
3µs
Turn-off time
2.3µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
CNY17-3
Gross weight0.359 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
CNY17-3X
1096 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 65 pcs - 0.28 USDGross price for quantities from 65 pcs - 0.28 USD
Net price for quantities from 130 pcs - 0.25 USDGross price for quantities from 130 pcs - 0.25 USD
Net price for quantities from 520 pcs - 0.21 USDGross price for quantities from 520 pcs - 0.21 USD
Net price for quantities from 1040 pcs - 0.20 USDGross price for quantities from 1040 pcs - 0.20 USD
Net price for quantities from 2015 pcs - 0.18 USDGross price for quantities from 2015 pcs - 0.18 USD
Net price for quantities from 5005 pcs - 0.17 USDGross price for quantities from 5005 pcs - 0.17 USD
Net price for quantities from 10010 pcs - 0.16 USDGross price for quantities from 10010 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 65 pcs