+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY172SVM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 70V

Manufacturer: ONSEMI

Manufacturer part number:
CNY172SVM
TME Symbol:
CNY172SVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
63-125%@10mA
Collector-emitter voltage
70V
Case
Gull wing 6
Turn-on time
2µs
Turn-off time
3µs
Manufacturer series
CNY17
Gross weight0.436 g
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
CNY172SVM
382 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs