+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY173SM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 70V


Manufacturer: ONSEMI

Manufacturer part number:
CNY173SM
TME Symbol:
CNY173SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
100-200%@10mA
Collector-emitter voltage
70V
Case
Gull wing 6
Turn-on time
2µs
Turn-off time
3µs
Manufacturer series
CNY17
Gross weight0.434 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
CNY173SM
867 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs