+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY17F-4XSM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; SMD6


Manufacturer: ISOCOM

Manufacturer part number:
CNY17F-4XSM
TME Symbol:
CNY17F-4XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
16-32%@10mA
Collector-emitter voltage
70V
Case
SMD6
Conform to the norm
VDE
Turn-on time
3µs
Turn-off time
2.3µs
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
6
Manufacturer series
CNY17F-4
Gross weight0.342 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
CNY17F-4XSM
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 65 pcs - 0.34 USDGross price for quantities from 65 pcs - 0.34 USD
Net price for quantities from 130 pcs - 0.31 USDGross price for quantities from 130 pcs - 0.31 USD
Net price for quantities from 520 pcs - 0.26 USDGross price for quantities from 520 pcs - 0.26 USD
Net price for quantities from 1040 pcs - 0.24 USDGross price for quantities from 1040 pcs - 0.24 USD
Net price for quantities from 1300 pcs - 0.24 USDGross price for quantities from 1300 pcs - 0.24 USD
Net price for quantities from 2015 pcs - 0.23 USDGross price for quantities from 2015 pcs - 0.23 USD
Net price for quantities from 5005 pcs - 0.21 USDGross price for quantities from 5005 pcs - 0.21 USD
Net price for quantities from 10010 pcs - 0.20 USDGross price for quantities from 10010 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs