+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY65

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 8kV; Uce: 32V; DIP4

Manufacturer: VISHAY

Manufacturer part number:
CNY65
TME Symbol:
CNY65

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
8kV
CTR@If
50-300%@10mA
Collector-emitter voltage
32V
Case
DIP4
Turn-on time
5µs
Turn-off time
5µs
Gross weight1.378 g
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY65
421 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 30 pcs - 1.29 USDGross price for quantities from 30 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs