+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY65BEXI

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 8.2kV; Uce: 32V


Manufacturer: VISHAY

Manufacturer part number:
CNY65BEXI
TME Symbol:
CNY65BEXI

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
8.2kV
Collector-emitter voltage
32V
Case
DIP4
Turn-on time
5µs
Turn-off time
3µs
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY65BEXI
0 in TME stock
Net price for quantities from 1050 pcs - 4.15 USDGross price for quantities from 1050 pcs - 4.15 USD
No. of pieces (Multiplicity: 1 050)
Minimum order quantity: 1 050.
Multiplicity: 1 050.