+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNY66B

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 13.9kV; Uce: 32V


Manufacturer: VISHAY

Manufacturer part number:
CNY66B
TME Symbol:
CNY66B

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
13.9kV
CTR@If
100-200%@5mA
Collector-emitter voltage
32V
Case
DIP4
Turn-on time
5µs
Turn-off time
3µs
Gross weight1.467 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY66B
828 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 375 pcs - 1.56 USDGross price for quantities from 375 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.47 USD
Net price for quantities from 625 pcs - 1.45 USDGross price for quantities from 625 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsBag = 875 pcs