+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch accessories | cover | |
Mounting | push-in | |
Body material | brass | |
Body colour | black | |
Illumination | none | |
Application - series/manufacturer | MPA |