+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | CO2, temperature and humidity | |
Measuring range | 0,0...99,9%, 0...5000ppm | |
Measuring resolution | 0,1%, 0,1°C, 1ppm | |
Temperature measuring range | -10...60°C | |
Body dimensions | 200x70x57mm | |
Measurement | CO, humidity, temperature | |
Interface | RS232 | |
Software | included |