+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COARF

Cable; USB 2.0; USB A plug,USB B micro plug; 1m; red; Cu,tinned


Manufacturer: VENTION

Manufacturer part number:
COARF
TME Symbol:
COARF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
red
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Braid material
textile
Shield structure
Al foil, shielded
Cable external diameter
3.5mm
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight32.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COARF
168 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD