+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74021

Wire: coaxial; wire; CCS; PVC; white; 100m; Øcable: 7mm


Manufacturer: GOOBAY

Manufacturer part number:
74021
TME Symbol:
COAX-CCS-100

Specification

Manufacturer
GOOBAY
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Shield structure
Al foil, braid made of aluminium wires, shielded fourfold
Wire insulation material
PVC
Insulation colour
white
Operating temperature
-20...75°C
Package contents
100m
Cable external diameter
7mm
Cable application
  • DVB-C/C2
  • DVB-S/S2
  • DVB-T/T2
  • HDTV
Gross weight3.9969 kg
Certificates
EAN code4040849740213
See other products in this category: Coaxial Cables GOOBAY,
*
74021
2 in TME stock
Net price for quantities from 1 rol - 41.00 USDGross price for quantities from 1 rol - 41.00 USD
Net price for quantities from 3 rol - 35.66 USDGross price for quantities from 3 rol - 35.66 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.