+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11505

Connector: coaxial 9.5mm (IEC 169-2); plug; female; for cable


Manufacturer: GOOBAY

Manufacturer part number:
11505
TME Symbol:
COAX-SOCKET

Specification

Manufacturer
GOOBAY
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
female
Electrical mounting
screw terminal
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight7.31 g
Certificates
See other products in this category: Coaxial connectors GOOBAY,
*
11505
269 in TME stock
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs