+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COB 06 CMS

Fixing element; size 44.27; for cable; for double latch; IP20


Manufacturer: ILME

Manufacturer part number:
COB 06 CMS
TME Symbol:
COB06CMS

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
Case
size 44.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP20
Application - series/manufacturer
COB
Insert mounting
44x27mm
Cable external diameter
25mm
Material
plastic
Operating temperature
-40...125°C
Gross weight52.82 g
Certificates
EAN code8015747036498
See other products in this category: ILME connectors ILME,
*
COB 06 CMS
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 50 pcs - 4.84 USDGross price for quantities from 50 pcs - 4.84 USD
Packaging method by the manufacturer:Cardboard = 10 pcs