+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COB 24 BC

Fixing element; size 104.27; for DIN rail mounting; IP20; COB


Manufacturer: ILME

Manufacturer part number:
COB 24 BC
TME Symbol:
COB24BC

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
Case
size 104.27
Mechanical mounting
for DIN rail mounting
Locking system
with double latch
IP rating
IP20
Application - series/manufacturer
COB
Insert mounting
104x27mm
Material
plastic
Mounting rail size
TS35
Operating temperature
-40...125°C
Gross weight95.4 g
Certificates
EAN code8015747036641
See other products in this category: ILME connectors ILME,
*
COB 24 BC
0 in TME stock
Net price for quantities from 20 pcs - 8.57 USDGross price for quantities from 20 pcs - 8.57 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 5 pcsCardboard = 20 pcs