+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COB TSF

Fixing element; IP20; COB; -40÷125°C


Manufacturer: ILME

Manufacturer part number:
COB TSF
TME Symbol:
COBTSF

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
IP rating
IP20
Application - series/manufacturer
COB
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code8015747036740
See other products in this category: ILME connectors ILME,
*
COB TSF
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.