+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6.716.010.300

Counter: electronical; Resetting: automatic; 10÷30VDC; 90÷260VAC

Manufacturer: KÜBLER

Manufacturer part number:
6.716.010.300
TME Symbol:
CODIX-716

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Resetting method
automatic
Operating temperature
-10...50°C
Supply voltage
  • 10...30V DC
  • 90...260V AC
Gross weight196.4 g
See other products in this category: Impulse Counters KÜBLER
*
6.716.010.300
Product withdrawn from the offer
Use the specification table below to search for similar products