+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6.135.012.851

Counter: electronical; working time; LCD; 48x24x48mm; -10÷60°C

Manufacturer: KÜBLER

Manufacturer part number:
6.135.012.851
TME Symbol:
CODIX-LCP-2

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
9999h59min59s/9999999,9s
Body dimensions
48x24x48mm
Operating temperature
-10...60°C
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Resetting method
electrical, locking possibility, manual
Electrical connection
screw terminals
Kind of input 1
voltage
IP rating
IP65
Mounting
on panel
Electrical input 1 parameters
4...30V DC
Power supply
  • battery CR2477N 3V x1
Battery/ rechargeable battery
  • battery CR2477N 3V x1
Gross weight77.82 g
See other products in this category: Hour Counters KÜBLER,
*
6.135.012.851
1 in TME stock
Net price for quantities from 1 pcs - 66.12 USDGross price for quantities from 1 pcs - 66.12 USD
Net price for quantities from 5 pcs - 61.45 USDGross price for quantities from 5 pcs - 61.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.