+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6.136.012.851

Counter: electronical; LCD; speed; 99999999; IP65; IN 1: voltage


Manufacturer: KÜBLER

Manufacturer part number:
6.136.012.851
TME Symbol:
CODIX-LP-2

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
speed
Counting range
99999999
Resetting method
electrical, locking possibility, manual
IP rating
IP65
Kind of input 1
voltage
Electrical input 1 parameters
4...30V DC
Kind of input 2
voltage
Electrical input 2 parameters
4...30V DC
Max IN1 counting frequency
12kHz
Operating temperature
-10...60°C
Body dimensions
48x24x48mm
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
with tachometer function
IN2 max counting frequency
30Hz
Power supply
  • battery CR2477N 3V x1
Battery/ rechargeable battery
  • battery CR2477N 3V x1
Gross weight71.8 g
See other products in this category: Impulse Counters KÜBLER,
*
6.136.012.851
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.33 USDGross price for quantities from 1 pcs - 92.33 USD
Net price for quantities from 5 pcs - 86.16 USDGross price for quantities from 5 pcs - 86.16 USD
Net price for quantities from 10 pcs - 79.99 USDGross price for quantities from 10 pcs - 79.99 USD