+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COFFER A/6.5

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 35mm; COFFER A; ABS

Manufacturer: TEKO

Manufacturer part number:
COFFER A/6.5
TME Symbol:
COFFER-A/6.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
35mm
Version
PCB is fastened in guides
Manufacturer series
COFFER A
Enclosure material
ABS
Cover material
aluminium
Body colour
grey
Cover colour
grey
Panel thickness
max. 1mm
Gross weight77.9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER A/6.5
21 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.46 USDGross price for quantities from 10 pcs - 7.46 USD
Net price for quantities from 50 pcs - 6.53 USDGross price for quantities from 50 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)