+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 55mm | |
Dimension Y | 100mm | |
Dimension Z | 28mm | |
Version | PCB is fastened in guides | |
Manufacturer series | COFFER TP | |
Enclosure material | ABS | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | transparent | |
Panel material | aluminium | |
Panel thickness | max. 0.5mm |